TE Connectivity / AMP 7-1658012-2

Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Pocket Tape
$ 11.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1658012-2.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 7-1658012-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP5-1658043-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Pocket Tape
TE Connectivity / AMP5-1658043-1
Conn Mictor SB Connector RCP 28 POS 0.8mm Solder ST SMD Pocket Tape
TE Connectivity / AMP3-1658012-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP1-1658071-3
Conn Mictor SB Connector RCP 84 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP3-1658043-2
Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Frame
TE Connectivity / AMP3-1658043-1
Conn Mictor SB Connector RCP 28 POS 0.8mm Solder ST SMD Frame

Descriptions

Descriptions of TE Connectivity / AMP 7-1658012-2 provided by its distributors.

Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Pocket Tape
Msb0.80Rc-Asy56Dp, gp,10,vctr/ Tpe Rohs Compliant: Yes |Amp Te Connectivity 7-1658012-2
CONN DIFF ARRAY RCP 56P SMD GOLD
7-1658012-2, TE CONNECTIVITY/AMP BRAND
Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, FFC/FPC, 56POS, 2ROW, 0.8MM; Product Range: MICTOR SB Series; No. of Contacts: 56Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1658012-2 .