TE Connectivity / AMP 7-1623933-6

Fixed Resistor, Thin Film, 0.5W, 8.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1623933-6.

TE Connectivity

Datasheet4 pages10 years ago
Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing1 page17 years ago

Master Electronics

Farnell

CAD Models

Download TE Connectivity / AMP 7-1623933-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityCFR25J8R2
Fixed Resistor, Thin Film, 0.33W, 8.2ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J8R2
Through Hole Carbon Film Resistor, Cfr Series, 8.2 Ohm, 250 Mw, - 5%, 200 V, Axial Leaded
TE Connectivity / AMP3-1879350-9
Fixed Resistor, Metal Film, 1W, 8.2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT8R20
Fixed Resistor, Carbon Film, 0.25W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8R20
Fixed Resistor, Carbon Film, 0.125W, 8.2ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT8R20
Fixed Resistor, Carbon Film, 0.5W, 8.2ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 7-1623933-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.5W, 8.2ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res General Purpose Thin Film 8.2 Ohm ±5% 1/2W 350ppm/°C Carbon Film Ammo Pack
Avnet Japan
Through Hole Carbon Film Resistor, Cfr Series, 8.2 Ohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity CFR50J8R2
8.2 Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 9 x 3 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm CFR
RES, 8R2, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 8.2ohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: ; Available until stocks are exhausted
Special Order: CFR50 5% 8R2 Resistance Value: 8.2 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 8.2 Ω Carbon Film General Purpose Resistor | Part Number: CFR50J8R2 | Internal Number: 7-1623933-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CFR50J8R2