TE Connectivity / AMP 7-1622824-7

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.13ohm, 0.3606V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1622824-7.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet5 pages14 years ago
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-11.03%

CAD Models

Download TE Connectivity / AMP 7-1622824-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RCWE Series 0603 0.13 Ohm ±1% 0.2 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.13ohm, 0.255V, 1% +/-Tol, Surface Mount, 0805
0603 0.12 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
Res Thick Film 0805 0.127 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT2010FK-7W0R12L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.12ohm, 1% +/-Tol, -75,75ppm/Cel,
Res Thick Film 1206 0.12 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1622824-7 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.13ohm, 0.3606V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R13 1%1K RL
.13 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±100 ppm/°C, CGS RL73
RL73H 3A R13 1% 1K RL Resistance Value: .13 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.13 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR13FTDF | Internal Number: 7-1622824-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR13FTDF