TE Connectivity / AMP 7-1622824-3

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1622824-3.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page14 years ago
Datasheet5 pages14 years ago
Datasheet1 page14 years ago
Datasheet8 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-1622824-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1622825-1
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy SMD Automotive T/R
TE Connectivity / AMP6-1622825-1
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy SMD Automotive T/R
RCWL Series 0805 0.125 W 0.47 Ohm ±5 % ±200 ppm/°C Thick Film Chip Resistor
KOA SpeerSR732ATTDR47J
Res Thick Film 0805 0.47 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-6RQJR47V
Resistor, thick film, SMD 0805 (2012), 470 mΩ, 0.125 W, ±5 %, ERJ6RQJR47V
PanasonicERJ-6BQJR47V
Res Thick Film 0805 0.47 Ohm 5% 0.33W(1/3W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-14RQJR47U
Resistor Thick Film 1210 0.47 Ohm 5% 0.25W (1/4W) ±200ppm/C Molded Surface Mount Automotive Embossed
PanasonicERJ-14BQJR47U
THICK FILM LOW OHMIC CHIP RESISTOR / 0.47OHM, 5%, 1210, 1/2W, 7 INCH REEL
Yageo GroupRL1210JR-070R47L
Res Thick Film 1210 0.47 Ohm 5% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive AEC-Q200
KOA SpeerSR732ETTDR47J
Res Thick Film 1210 0.47 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-14BQJR43U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQJR43U
Yageo GroupRL1210JR-070R51L
Low Ohmic Chip Resistor Thick Film 1210 510mOhm 5% Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1622824-3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Current Sense Resistors - SMD RL73K 2E R47 5% 5K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1210, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .47 Ω, CGS RL73
RL73K 2E R47 5% 5K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1210 0.47 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2ER47JTD | Internal Number: 7-1622824-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K2ER47JTD