TE Connectivity / AMP 7-1618401-8

Electromechanical Relay SPST 500A 12VDC 2.5Ohm Panel Mount
$ 485.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1618401-8.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 7-1618401-8 provided by its distributors.

Electromechanical Relay SPST 500A 12VDC 2.5Ohm Panel Mount
Power/Signal Relay, 1 Form X, SPST-NC, Momentary, 12VDC (Coil), 500A (Contact), 900VDC (Contact), Panel Mount
HV Relay EV200F4ANA%3DContactor SPST Latch
Contactors - Electromechanical EV200F4ANA
CONTACTOR, SPST, 12VDC, 900VDC, 500A
9V(DC) 900V(Max) 12V 500A 900V , 390mm
EV200F4ANA = Contactor, SPST, Latching
CONTACTOR, SPST, 12V, PANEL; Load Current Inductive:-; Relay Mounting:Panel; Operating Voltage:900VDC; Contact Configuration:SPST; No. of Poles:1 Pole; Switching Power AC3:-; Switching Current AC1:500A; Coil Voltage VAC Nom:- RoHS Compliant: Yes
EV200F4ANA = Contactor, SPST, Latching Contact Voltage Rating: 12 – 900 kVDC High Voltage Relay Contact Arrangement: 1 Form X, SPST-Latching, 1 Latching High Voltage Connection (Coil): Flying Leads High Voltage Connection (Power): Stud Terminals Economizer: Without High Voltage Relay | 12 – 900 kVDC 1 Form X, SPST-Latching, 1 Latching Flying Leads Stud Terminals | Part Number: 7-1618401-8 | Internal Number: 7-1618401-8 | Alias Number: EV200F4ANA | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1618401-8 .
  • EV200F4ANA