TE Connectivity / AMP 7-1437667-5

6 Circuit 0.325 (8.26mm) Barrier Block Connector Screws with Captive Plate
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 7-1437667-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1437667-5.

IHS

Datasheet5 pages1 year ago
Technical Drawing1 page18 years ago

ShanghaiCT

Sager Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-08-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TE Connectivity1-1437667-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP6-1437648-2
Barrier Strip 3 Positions 1 Row Tri-Barrier 22-12AWG 20A Current 150V Voltage PC Pins
TE Connectivity9-1546119-3
Conn Barrier Terminal Block Tri-Barrier Style 2 POS 8.26mm 20A Solder ST Thru-Hole
TE Connectivity6-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1437648-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP5-1437649-9
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 7-1437667-5 provided by its distributors.

6 Circuit 0.325 (8.26mm) Barrier Block Connector Screws with Captive Plate
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Strips, Dual Barrier, Right Angle, Wire-to-Board, 6 Position, 8.26 mm [.325 in] Centerline, 1 Row, 150 V / 300 V, Buchanan 4DB Series
Special Order: 4DB-R108-06=4DB ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): .325 in Dual Barrier Right Angle Wire-to-Board 6 | Barrier Strip | Part Number: 4DB-R108-06 | Internal Number: 7-1437667-5 | .325" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DB-R108-06