TE Connectivity / AMP 7-1437571-2

Pushbutton Switches Spdt Mom R/A Red |Alcoswitch Te Connectivity TPB11FGRA2
$ 8.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1437571-2.

JRH Electronics

Datasheet5 pages7 years ago

TME

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download TE Connectivity / AMP 7-1437571-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsSETLBKGN7.62AU0A
Keypad Switch, SPDT, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
C&K ComponentsSET BK AU OA
Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk
C&K ComponentsSETGYAUOA
Keypad Switch, 1 Switches, Spdt, Momentary, 0.01A, 24Vdc, 2N, 6 Pcb Hole Cnt, Solder Terminal,
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
Pushbutton Switch Smt Tp Pcb Rohs Compliant: Yes |APEM Inc. TP32W003000
Special Switch, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of TE Connectivity / AMP 7-1437571-2 provided by its distributors.

Pushbutton Switches Spdt Mom R/A Red |Alcoswitch Te Connectivity TPB11FGRA2
Switch Push Button N.O./N.C. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk
SPDT, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount
AMP 7-1437571-2 TPB11FGRA2=SW P/B MOMENTARY
STANDARD ANTI VANDAL SWITCHES;
Special Order: TPB11FGRA2=SW P/B MOMENTARY Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: TPB11FGRA2 | Internal Number: 7-1437571-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 714375712
  • TPB11FG-RA-2
  • TPB11FG-RA2
  • TPB11FGRA2