What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 696424-4

Terminals Terminal, pidg Pvf2 R 12-10 6; |Amp Te Connectivity 696424-4
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 696424-4.

IHS

Datasheet5 pages1 year ago
Datasheet1 page21 years ago

TE Connectivity

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+47.04%

CAD Models

Download TE Connectivity / AMP 696424-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 1.04
$ 1.04
Stock
36,287
63,026
63,026
Authorized Distributors
6
6
6
Gender
-
Male
Male
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
-
-
-
Termination
-
-
-
Insulation
Insulated
Insulated
Insulated
Orientation
-
-
-
Contact Plating
Tin
-
-
Contact Material
-
-
-
Color
-
Yellow
Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity31890
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin Loose
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity320570
Splice; Butt; PIDG; Copper; Tin; Nylon; 12 to 10 AWG; Yellow; 0.220 in. (Max.)

Descriptions

Descriptions of TE Connectivity / AMP 696424-4 provided by its distributors.

Terminals Terminal, pidg Pvf2 R 12-10 6; |Amp Te Connectivity 696424-4
Ring Tongue Terminal Tin Loose Piece
CONN RING CIRC 10-12AWG #6 CRIMP
TERMINAL,PIDG PVF2 R 12-10 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 6654 – 12066 CMA Stud Size: #6 M3.5 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 6654 – 12066 CMA | Ring Terminals & Spade Terminal | Part Number: 696424-4 | Internal Number: 696424-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors