What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 53423-1

Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 53423-1.

IHS

Datasheet5 pages1 year ago
Datasheet1 page18 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-17.36%

CAD Models

Download TE Connectivity 53423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.096
$ 2.33
$ 2.33
Stock
62,416
12,767
12,767
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
-
-
-
Number of Positions
-
-
-
Number of Rows
-
-
-
Mount
-
Free Hanging
Free Hanging
Contact Plating
-
Lead, Tin
Lead, Tin
Housing Material
-
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 53423-1 provided by its distributors.

Ring Tongue Terminal 10-12AWG 27.51mm 9.53mm Tin Loose Piece
Terminal, pidg Pvf2 R 12-10 6; |Amp Te Connectivity 53423-1
Ring Terminal Connector M3.5 Stud Circular 10-12 AWG Crimp
Ring Terminal, #6 Stud Size, 10 AWG, PVF2 Insulated, Bare
Pre-insulated Diamond Grip Radiation Resistant 150°C Ring/Fork Terminal
Radiation Resistant/Pre-Insulated Terminals & Splices
TERMINAL,PIDG PVF2 R 12-10 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 5180 – 13100 CMA Stud Size: #6 M3.5 Ring Tongue 12 – 10 AWG 3 – 6 mm² 5180 – 13100 CMA | Pidg Radiation Resistant C Rings/spade | Part Number: 53423-1 | Internal Number: 53423-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty