Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 650118-1

Conn Card Edge SKT 30 POS 2.54mm Solder RA Thru-Hole Automotive
$ 2.883
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650118-1.

IHS

Datasheet1 page21 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.883
$ 6.99
Stock
654
19,260
Authorized Distributors
3
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
-
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2012-10-25
LTD Date2012-11-30

Related Parts

TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity6-5530843-5
Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos
TE Connectivity5530841-2
CONN SEC II 15 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5530841-2
TE Connectivity1761469-1
Standard Card Edge Connectors CONNECTOR ASSY, HIGH CURRENT CARD EDGE
Card Edge Conn, Dual Side, 20Pos, Th; |Edac 395-020-520-202

Descriptions

Descriptions of TE Connectivity / AMP 650118-1 provided by its distributors.

Conn Card Edge SKT 30 POS 2.54mm Solder RA Thru-Hole Automotive
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Standard Edge II Card Edge & Power Connectors
650118-1, TE Connectivity / AMP Brand

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors