TE Connectivity 5352127-1

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
$ 11.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352127-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.42%

CAD Models

Download TE Connectivity 5352127-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 15.57
Stock
11,508
908
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
133
133
Number of Rows
7
7
Mount
Through Hole
Through Hole
Termination
Solder
Press-Fit
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Polyester
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-09-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity352033-1
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
TE Connectivity / AMP5352711-1
Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tray
TE Connectivity352127-1
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug
HARTING Elektronik17051331201
Hard Metric Connector, 95 Signal/38 Ground Pos, 2mm Pitch, Press Fit ST Thru-Hole Tube
TE Connectivity106509-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5352127-1 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, Backplane Arch, ≤1 Gbps
Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK,T-B MALE HEADER 133P PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 19 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 19 7 | Hard Metric Backplane Connector | Part Number: 5352127-1 | Internal Number: 5352127-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352127-1.