TE Connectivity / AMP 644462-2

Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 644462-2.

IHS

Technical Drawing1 page12 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.217
Stock
110
1,122
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity640604-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640595-2
Conn HDR and Receptacle IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640434-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity3-640599-2
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 2 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 644462-2 provided by its distributors.

Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
Receptacle, 2-Pin, Female Socket, Yellow, Wire Mount, Free Hanging, TH, 7.92mm L × 18.42mm H
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Orange Insulator, Plug
02P Mta156 Conn Assy 20Awg Yel Rohs Compliant: No
Headers & Wire Housings CLOSED WITH TABS 2P Yellow 20 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 2P IDC 20AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors