TE Connectivity 3-640599-2

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 2 Pos, 3.96mm Pitch, Wire Mount
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640599-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-13.37%

CAD Models

Download TE Connectivity 3-640599-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
$ 0.207
Stock
133,335
13,557
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity3-640601-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644466-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640599-2 provided by its distributors.

TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 2 Pos, 3.96mm Pitch, Wire Mount
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
MTA-156 SERIES RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET 2 WAY 1 ROW 3.96MM PITCH
02P MTA156 CONN ASSY 18AWG ORA Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 2 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36405992