What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-644462-2

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644462-2.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-57.14%

CAD Models

Download TE Connectivity / AMP 3-644462-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.115
Stock
1,122
66
Authorized Distributors
6
4
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640601-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-644466-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 3-644462-2 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
20 AWG Receptacle 3.96mm 1 2pin 2.03¦Ìm tin yellow IDC wire mounting£¬free hanging£¬Through hole mounting 7.92mm*9.02mm*18.42mm
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 2 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, UL 94V-2, MTA 156

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors