Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640426-2

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
$ 0.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640426-2.

IHS

Datasheet5 pages10 years ago

Master Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-1.19%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.202
$ 0.202
Stock
55,032
768,459
768,459
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity644466-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity644465-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640595-2
Conn HDR and Receptacle IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640429-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640602-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 640426-2 provided by its distributors.

Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
Wire-Board Connector Receptacle, 2Pos, 3; |Te Connectivity Amp 640426-2
02P MTA156 CONN ASSY 18AWG ORA; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640426-2 .