TE Connectivity 3-640427-2

Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640427-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Datasheet66 pages6 years ago
Datasheet10 pages15 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+21.20%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.124
$ 0.124
Stock
281,902
36,389
36,389
Authorized Distributors
6
4
4
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP3-644467-2
2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640599-2
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 2 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity3-640601-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-644465-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-644468-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-640430-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 3-640427-2 provided by its distributors.

Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
Wire-Board Connector Receptacle, 2 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640427-2.
02P MTA156 CONN ASSY 20AWG YEL Number of Positions: 2 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 2 Receptacle Connector Assembly Without | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640427-2.