TE Connectivity / AMP 641321-2

Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Package
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 641321-2.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.42%

CAD Models

Download TE Connectivity / AMP 641321-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 641321-2 provided by its distributors.

Quick Disconnect Terminal 24-26AWG Brass Yellow RCP 18.28mm Tin Package
Recept Pidg Faston 26-24 187 Rohs Compliant: Yes |Amp Te Connectivity 641321-2
Quick Disconnect Receptacles - Insulated
RECEPT PIDG FASTON 26-24 187 Quick Disconnect Terminal Type: Receptacle Wire Size: 26 – 24 AWG Wire Size: .12 – .20 mm² Wire Size: 238 – 475 CMA Mating Tab Width: .187 in Receptacle 26 – 24 AWG .12 – .20 mm² 238 – 475 CMA | Quick Disconnect | Part Number: 641321-2 | Internal Number: 641321-2 | Alias Number: 1141924 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors