Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 73644-1007

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73644-1007.

IHS

Datasheet2 pages13 years ago

Molex

Master Electronics

Electro Sonic

Newark

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-10-12
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 144 Circuits
Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube
TE Connectivity / AMP6367550-5
Card Edge Connector, 150 Contact(s), 6 Row(s), Right Angle, Solder Terminal, Natural Insulator, Plug
TE Connectivity5352033-1
TE Connectivity 5352033-1 Z-PACK Connector Male Shrouded 2MM HM Pre-Assembled
TE Connectivity5106015-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5106015-1

Descriptions

Descriptions of Molex 73644-1007 provided by its distributors.

Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Board Connector, 144 Contact(S), 6 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
High Speed / Modular Connectors 2MM HDM BP GP PF AD 30Au GF 144 5
HDM Board-to-Board Backplane Header, Vertical, SMC, Press-Fit, Guide Post Location A, Polarizing Key Position D, 144 Circuits, Mating Length 5.00mm
Hard Metric Connector, Header, 144 Position; Product Range:Hdm Series; No. Of Contacts:144Contacts; Pitch Spacing:2Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:6Rows; Row Pitch:2Mm; Connector Type:Backplane Rohs Compliant: Yes |Molex 73644-1007

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0736441007
  • 736441007