Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5188835-1

Connector, Plug, Z-pack 2MM Hard Metric, 154 Position, Type B | Te Connectivity 5188835-1

$ 7.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5188835-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+73.60%

CAD Models

Download TE Connectivity 5188835-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.669
$ 8.223
Stock
132,872
21,598
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.8796 mm
2.0066 mm
Number of Positions
154
154
Number of Rows
7
7
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Nickel
Gold
Housing Material
Polyester
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HARTING Elektronik17011542201
Conn Hard Metric M 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity188835-1
CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 188835-1
TE Connectivity5352332-1
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
HARTING Elektronik17011542204
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal
TE Connectivity5188399-1
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, Solder Terminal
HARTING Elektronik17041541203
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal

Descriptions

Descriptions of TE Connectivity 5188835-1 provided by its distributors.

CONNECTOR, PLUG, Z-PACK 2MM HARD METRIC, 154 POSITION, TYPE B | TE Connectivity 5188835-1
Conn Hard Metric PL 110Signal/44Ground POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 154road, Male plug
154 (110 + 44 Ground) Position Header Male Pin Connector 0.079 (2 mm)"
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.074 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
HEADER, TYPE B, 22CLMN; Product Range: Z-PACK Series; No. of Contacts: 154Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of Rows: 7Rows; R
Z-PACK/B M-HDR 154P. PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 22 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 22 7 | Hard Metric Backplane Connector | Part Number: 5188835-1 | Internal Number: 5188835-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5188835-1.