
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 63268-1 | 30,000 | 60K | 3d | ||||||||
| Verical | 63268-1 | 30,000 | 30K | |||||||||
| Heilind Asia | 63268-1 | 0 | 18h | |||||||||
| Heilind Americas | 63268-1 | 0 | 2h | |||||||||
| Interstate Connecting Components | 63268-1 | 0 | 1d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 63268-1.
Download TE Connectivity / AMP 63268-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 63268-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: