TE Connectivity / AMP 6-2319848-3

Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R
$ 2.885
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2319848-3.

JRH Electronics

Datasheet3 pages7 years ago
Datasheet30 pages18 years ago

Electro Sonic

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2319848-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-10-27
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

CTS Components219-12MST
Switch DIP ON OFF SPST 12 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
APEMDMR12T
Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-12LPSJR
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 20VDC J-Bend 2000Cycles 2.54mm SMD T/R
CTS Components218-12LPST
Switch DIP ON OFF SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
APEMDM12
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
C&K ComponentsSDA12H1SBD
Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 6-2319848-3 provided by its distributors.

Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC J-Bend 2000Cycles 2.54mm SMD T/R
Slide Dip Switch, 12 Switches, Spst, 0.025A, 24Vdc, Wire Terminal, Panel Mount
DIP Switch End Stackable Recessed Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount T/R
SWITCH SLIDE DIP SPST 0.025A 24V
Dip Switch, 12Pos, Spst, Slide, Smd; No. Of Circuits:12Circuits; Switch Actuator Style:Slide; Switch Mounting:Smd; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:25Ma; Product Range:Eds Series; Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity EDS12SNRNTR04Q
DIP Switches / SIP Switches END STACK DIP 12P J RECESS T&R

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EDS12SNRNTR04Q