TE Connectivity / AMP 6-2213767-7

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 24VDC -20C~55C
$ 13.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2213767-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2213767-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K Components8261SHZQE2
Pushbutton Switch, Dpdt, On-On, Alternate, 6A, 28Vdc, Solder Terminal, Panel Mount-Threaded
ANTI-VANDAL SWITCH, DPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
NKK SwitchesUB25KKW015C-CC
SWITCH, P/B, DPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, RED/RED CAP,5A,125VAC, SOLDER
NKK SwitchesKB25RKW01-5C-JC
SWITCH, P/B, DPDT, ON-(ON),RECT, BUSHING MNT, RED LED,2V, CLR/RED CAP,1A,125VAC, SOLDER
NKK SwitchesLP0125CCKW01C
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC

Descriptions

Descriptions of TE Connectivity / AMP 6-2213767-7 provided by its distributors.

Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 24VDC -20C~55C
PUSHBUTTON ALCHOSWITCH AV19, DPL 5A MOVE RING LED RED 24V, ANTI-VANDAL SERIES
VANDAL RESISTANT SW, DPDT, 3A, 250VAC; Product Range:AV19 Series; Panel Cutout Diameter:19mm; Contact Configuration:DPDT; Switch Operation:Push On-Push Off; Pushbutton Actuator Style:Round Flush; Actuator / Cap Colour:Natural RoHS Compliant: Yes
AV19 DPL 3A MOVE RING LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921E324Q04 | Internal Number: 6-2213767-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1921E324Q04