TE Connectivity / AMP 6-2213767-3

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
$ 14.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2213767-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-70.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-2213767-3 provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Anti-Vandal Illuminated AV19 Silver Panel Mount Front Pushbutton Switch 3A 24VDC -20C~55C
PUSHBUTTON ALCHOSWITCH AV19, DPL 5A MOVE RING LED WHITE 24V, ANTI-VANDAL SERIES
Vandal Resistant Sw, Dpst, 3A, 250Vac; Product Range:Av19 Series; Contact Configuration:Dpst; Switch Operation:Push On-Push Off; Actuator/Cap Colour:Natural; Switch Terminals:Solder Lug; Illumination Color:White Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1921E124Q04
AV19 DPL 3A MOVE RING LED WHITE 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Double Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Double Pole - Double Throw Single Flush | Pushbutton Switch | Part Number: AV1921E124Q04 | Internal Number: 6-2213767-3 | TE Connectivity | ALCOSWITCH
VANDAL RESISTANT SW, DPST, 3A, 250VAC; Contact Configuration:DPST; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-On; Illumination Colour:White; Switch Terminals:Solder Lug; Contact Current Max:3A; Contact Voltage AC Max:250V; Operating Force:3.5N; Contact Voltage DC Max:-; SVHC:Lead (15-Jan-2019); Contact Current AC Max:3A; Contact Voltage AC Nom:250V; Contact Voltage VAC:250V; IP Rating:IP67; Panel Cutout Diameter:19mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Anti-Vandal; Switch Mounting:Panel

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1921E124Q04