TE Connectivity / AMP 6-2176403-5

Res, 470R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3550470RFT
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176403-5.

Inventory History

3 month trend:
-16.25%

CAD Models

Download TE Connectivity / AMP 6-2176403-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-2176403-5 provided by its distributors.

Res, 470R, 1%, 5W, 4320, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 3550470RFT
Fixed Resistor, Metal Glaze/thick Film, 5W, 470ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4320
Thick Film Resistors - SMD 3550 470R 1%
High Power Resistor 470Ohm 1% 4320 T/R
Avnet Japan
470¦¸ ¡À1% 5W ¡À100ppm/¡æ 4122 11mm*5mm*1.2mm
电阻器, 470R, 1%, 5W, 4320, 厚膜;
6-2176403-5, TE CONNECTIVITY/AMP BRAND
3550 470R 1% Resistance Value: 470 Ω Element Type: Thick Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Power Rating: 5 W Surface Mount Resistor | 470 Ω Thick Metal Film Power Resistor 1 % | Part Number: 3550470RFT | Internal Number: 6-2176403-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3550470RFT