TE Connectivity / AMP 6-2176304-3

Res Thin Film 0402 44.2 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
$ 0.117
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176304-3.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

Newark

Inventory History

3 month trend:
-2.11%

CAD Models

Download TE Connectivity / AMP 6-2176304-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-10-03
Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-2176304-3 provided by its distributors.

Res Thin Film 0402 44.2 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 44.2ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
44.2¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0402 1mm*500¦Ìm*350¦Ìm
RP 1E 0.1W 44R2 0.1% 25PPM 5K RL Part Number: RP73PF1E44R2BTD | Internal Number: 6-2176304-3 | TE Connectivity |
RP73PF1E44R2BTD, TE CONNECTIVITY / HOLSWORTHY
RP 1E 0.1W 44R2 0.1% 25PPM 5K RL
Res, 44R2, 0.1%, 0.1W, 0402, Thin Film; Resistance:44.2Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Power; Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E44R2BTD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1E44R2BTD