TE Connectivity / AMP 6-2176251-0

Res Thick Film 2010 82K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176251-0.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

CAD Models

Download TE Connectivity / AMP 6-2176251-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-05-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-04-21
LTD Date2025-04-28

Related Parts

TE Connectivity / AMP6-2176245-0
Fixed Resistor, Thick Film, 0.6W, 82000ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-0775KL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
PanasonicERJ-P08J823V
Res Thick Film 1206 82K Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ823U
Res Thick Film 2010 82K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 82K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 6-2176251-0 provided by its distributors.

Res Thick Film 2010 82K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 2010, Taped & Reeled, 5 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 82K Ω, Neohm CRGS
RES, 82K, 5%, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 82kohm; Product Range: CRGS Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ±

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J82K