TE Connectivity / AMP 6-2176217-4

Fixed Resistor, Thin Film, 0.1W, 56000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176217-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

CAD Models

Download TE Connectivity / AMP 6-2176217-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB563V
Res Thin Film 0805 56K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0756KL
Res Thin Film 0805 56K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 56000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP9-1614884-8
Res Thin Film 0805 56K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
PanasonicERA-6YEB563V
Res Metal Film 0805 56K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6AEB513V
Res Thin Film 0805 51K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-2176217-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 56000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 56K OHM 0.1% 1/10W 0805
Automotive Grade Thin Film Chip Resistor
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 56K Ω, .1 W, ±25 ppm/°C
RES, 56K, 0.1%, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:56kohm; Product Range:CPF-A Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 25ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (07-Jul-2017)
Special Order: CPF A 0805 56K 0.1% 25PPM 1K RL Resistance Value: 56K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 56K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B56KE1 | Internal Number: 6-2176217-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B56KE1
  • CPF-A-0805B56KE1.