TE Connectivity / AMP 6-2176217-2

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176217-2.

element14 APAC

Datasheet6 pages11 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2176217-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB473V
Res Thin Film 0805 47K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0747KL
Res Thin Film 0805 47K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 47000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B47KE1
Res Thin Film 0805 47K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0805B47KE
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB4992V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 49.9kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 6-2176217-2 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 47000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 47K OHM 0.1% 1/10W 0805
RES, THIN FILM, AEC-Q200, 47K, 0805; Res; RES, THIN FILM, AEC-Q200, 47K, 0805; Resistance:47kohm; Voltage Rating:100V; Resistor Case Style:0805 ^2012 Metric]; Power Rating:100mW; Resistance Tolerance: 0.1%; Product Rang
Special Order: CPF A 0805 47K 0.1% 25PPM 1K RL Resistance Value: 47K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 47K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B47KE1 | Internal Number: 6-2176217-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B47KE1