TE Connectivity / AMP 6-2176216-4

Fixed Resistor, Thin Film, 0.063W, 180000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-2176216-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-2176216-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1879217-4
Res Thin Film 0603 180K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603B191KE1
Fixed Resistor, Thin Film, 0.063W, 191000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B162KE1
Res Thin Film 0603 162K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 178000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 6-2176216-4 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 180000ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, THIN FILM, AEC-Q200, 180K, 0603; Re; Resistance:180kohm; Voltage Rating:50V; Resistor Case
RES SMD 180K OHM 0.1% 1/16W 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, 180K Ω, .063 W
RES, 180K, 0.1%, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 180kohm; Product Range: CPF-A Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ±
Special Order: CPF A 0603 180K 0.1% 25PPM 1K RL Resistance Value: 180K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 180K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0603B180KE1 | Internal Number: 6-2176216-4 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0603B180KE1
  • CPF-A-0603B180KE1.