TE Connectivity / AMP 6-1879642-5

Fixed Resistor, Thin Film, 0.25W, 39ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879642-5.

Electro Sonic

Datasheet4 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1879642-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityYR1B39R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B40R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 40.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B38R3CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 38.3OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsCF14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT39R0
Fixed Resistor, Carbon Film, 0.25W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT39R0
Fixed Resistor, Carbon Film, 0.125W, 39ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR1B39R2CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 39.2OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Metal Film, 0.1W, 35.7ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 39.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 40.2ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 35.7ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 39ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879642-5 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 39ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
H8 39R 0.1% 15Ppm/ Box |Te Connectivity Holsworthy H839RBYA
39 Ω, Thin Film, Precision Resistor Resistor, .1 %, 7.2 x 2.5 mm, 2 Termination, Bandoliered, Resistance Class Up to 1kΩ, .25 W, Holsworthy Holco
Special Order: H8 39R 0.1% 15PPM Resistance Value: 39 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 39 Ω Thin Film Precision Resistor .1 % | Part Number: H839RBYA | Internal Number: 6-1879642-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H839RBYA