
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H8390RBYA-ND | 223 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 6-1879642-4 | 0 | 22h | |||||||||
| Heilind Americas | 6-1879642-4 | 0 | 1d | |||||||||
| Heilind Asia | 6-1879642-4 | 0 | 17h | |||||||||
| TME | H8390RBYA | 0 | 500 | 1h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879642-4.
Download TE Connectivity / AMP 6-1879642-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-1879642-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879642-4.