TE Connectivity / AMP 6-1879510-7

Res Thick Film 0805 5.62K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879510-7.

TE Connectivity

Datasheet16 pages18 years ago
Technical Drawing1 page13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1879510-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 6-1879510-7 provided by its distributors.

Res Thick Film 0805 5.62K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE Connectivity 6-1879510-7 Resistor Thick Film 0.33W 5620Ohm 150V
Thick Film Resistors - SMD CRGH0805 1% 5K62 0.33W
Special Order: CRGH0805 1% 5K62 0.33W Resistance Value: 5.62K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0805 Surface Mount Resistor | 5.62K Ω Thick Film Power Resistor 1 % | Part Number: CRGH0805F5K62 | Internal Number: 6-1879510-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0805F5K62