
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 6-1879499-6 | 0 | 11h | |||||||||
| Interstate Connecting Components | 6-1879499-6 | 0 | 17h | |||||||||
| Heilind Americas | 6-1879499-6 | 0 | 19h | |||||||||
| Onlinecomponents.com | 6-1879499-6 | 0 | 4K | Bulk | ||||||||
| Avnet | 6-1879499-6 | 0 | 12K | 2d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879499-6.
Download TE Connectivity / AMP 6-1879499-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-1879499-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879499-6.