Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6-1879352-9

Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879352-9.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-19.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
TE Connectivity / AMP7-1879350-3
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT220R
Fixed Resistor, Carbon Film, 0.125W, 220ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity3-1625892-1
Resistor, 220 Ohm, ± 5%, 3 W, Axial Leaded, 350 V, Metal Oxide, Flame-Proof, High Power
TE ConnectivityROX1SJ220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-220R
Fixed Resistor, Metal Film, 0.6W, 220ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 6-1879352-9 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 220 Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 9 x 3.5 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class Up to 1kΩ, 220 Ω, 2 W, Neohm RR
Res, 220K, 2W, Axial, Metal Film; Resistance:220Ohm; Product Range:Rr Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Product Length:9Mm Rohs Compliant: Yes |Te Connectivity Neohm RR02J220RTB
RR02 5% 220R AMMO Resistance Value: 220 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 220 Ω Metal Film Power Resistor 5 % | Part Number: RR02J220RTB | Internal Number: 6-1879352-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J220RTB