TE Connectivity 6-1879213-6

Res Thin Film 0402 137 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879213-6.

Farnell

Datasheet4 pages4 years ago
Datasheet4 pages1 year ago
Datasheet1 page16 years ago

IHS

Newark

JRH Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2AEB1370X
Res Thin Film 0402 137 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 137ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879213-6
Res Thin Film 0402 137 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRD07137RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 137Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB151X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB131X
Res Thin Film 0402 130 Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 6-1879213-6 provided by its distributors.

Res Thin Film 0402 137 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 137ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
CPF Neohm FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 137Ohm 0.063W 1/16W
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 137OHM +/-0.1%.063W +/-25PPM/C
137 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, ±25 ppm/°C, Neohm CPF
RES, 137R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 137ohm; Product Range: CPF Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CPF 0402 137R 0.1% 25PPM 1K RL Resistance Value: 137 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 137 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0402B137RE1 | Internal Number: 6-1879213-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0402B137RE1