TE Connectivity / AMP 6-1676966-2

Fixed Resistor, Wire Wound, 2W, 30ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1676966-2.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages5 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.18%

CAD Models

Download TE Connectivity / AMP 6-1676966-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySMW227RJT
Fixed Resistor, Wire Wound, 2W, 27ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW233RJT
Fixed Resistor, Wire Wound, 2W, 33ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R
MulticompMCRE000103
Res General Purpose Thick Film 0201 30 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000104
Res General Purpose Thick Film 0201 33 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000102
Res Thick Film 0201 27 Ohm 1% 0.05W(1/20W) ±200ppm/°C Epoxy Pad SMD Automotive T/R
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 33Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 6-1676966-2 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 30ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Surface Mount Metal Film Resistor, Sm Series, 30 Ohm, 2 W, - 5%, 300 V, Smd |Cgs Te Connectivity SMW230RJT
30 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±200 ppm/°C, Solder, CGS SM
SMW2 30R 5% Resistance Value: 30 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 30 Ω Wire Wound Power Resistor 5 % | Part Number: SMW230RJT | Internal Number: 6-1676966-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW230RJT