
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 6-1630186-2 | 1,375 | 100 | |||||||||
| TME | 616301862-TEC-0 | 1,375 | 24 | 10h | ||||||||
| Heilind Americas | 6-1630186-2 | 0 | 9h | |||||||||
| Interstate Connecting Components | 6-1630186-2 | 0 | 7h | |||||||||
| TTI | 6-1630186-2 | 0 | 200 | Box | 14h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1630186-2.
Download TE Connectivity / AMP 6-1630186-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 6-1630186-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1630186-2.