TE Connectivity / AMP 6-1625867-1

Fixed Resistor, Thin Film, 0.166W, 26.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1625867-1.

Electro Sonic

Datasheet10 pages8 years ago

Farnell

TE Connectivity

Inventory History

3 month trend:
+35.09%

CAD Models

Download TE Connectivity / AMP 6-1625867-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1879222-4
Fixed Resistor, Thin Film, 0.063W, 26.1ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 26.1ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 24.3ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1879222-0
Res Thin Film 0603 23.7 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity1-1676481-7
Res Thin Film 0603 24 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0603BRD0724R9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 24.9Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 6-1625867-1 provided by its distributors.

Fixed Resistor, Thin Film, 0.166W, 26.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 26.1 OHM 0.1% 1/6W 0603
RES, THIN FILM, 26R1, 0.1%, 0.166W, 0603
Res, 26R1, 0.166W, 100V, Thin Film, 0603; Resistance:26.1Ohm; Resistance Tolerance:± 0.1%; Power Rating:166Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:100V Rohs Compliant: Yes |Te Connectivity Holsworthy RP73PF1J26R1BTDF
RP 1J 0.166W 26R1 0.1% 25PPM 1K RL Resistance Value: 26.1 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 26.1 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J26R1BTDF | Internal Number: 6-1625867-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J26R1BTDF
  • RP73PF1J26R1BTDF.