TE Connectivity / AMP 6-1624113-9

Inductor, High Frequency, Ind 1.5 Uh, Tol 5%, Cur-rtg 0.17 A, SMT, 0805
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1624113-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.34%

CAD Models

Download TE Connectivity / AMP 6-1624113-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744760315A
7.96MHz 200MHz 130mA 15@7.96MHz 1.5¦ÌH 2.9¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 220mA 1.3Ohm DCR 1008 T/R
Fixed inductor 2520 1.5µH ±5% 220mA 2.50 x 2.00mm 1.80mm 1.3Ω 182MHz 30@7.96MHz
Ind RF Chip Unshielded Wirewound 1.5uH ±5% 7.96MHz 30 Q-Factor Ferrite 220mA T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
TAIYO YUDENLEM2520T1R5J
Inductor RF Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 0.22A 1.3Ohm DCR 1008 T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1624113-9 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 1.5 UH, TOL 5%, CUR-RTG 0.17 A, SMT, 0805
General Purpose Inductor, 1.5uH, 5%, 1 Element, SMD, 0805
3650 0805 1.5Uh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36502A1R5JTDG
3650 0805 1.5uH 5% 2K RL Inductance: 1.5 µH Inductor Type: High Frequency Current Rating (Max): 170 mA DC Resistance: 2.5 Ω Package Size Code: 0805 High Frequency & Rf Inductor | 1.5 µH High Frequency 170 mA 2.5 Ω | Part Number: 36502A1R5JTDG | Internal Number: 6-1624113-9 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, 1R5, 5%; Inductor Type:Wirewound; Inductance:1500nH; Inductance Tolerance:± 5%; Resistance:2.5ohm; DC Current Max:170mA; Self Resonant Frequency:100MHz; Case Style:0805; Q Factor @ Vr, F:16; Tolerance, +:5%; Tolerance, -:5%; External Depth:1.52mm; External Length / Height:2.29mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Q Factor Frequency:25MHz; Termination Type:SMD; Width, External:1.73mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502A1R5JTDG