
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CFR25J680K | 8,000 | 4902 | |||||||||
| TME | 616239311-TEC | 8,000 | 5618 | 8h | ||||||||
| Interstate Connecting Components | 6-1623931-1 | 0 | 4h | |||||||||
| Heilind Asia | 6-1623931-1 | 0 | 3d | |||||||||
| Heilind Americas | 6-1623931-1 | 0 | 5h |
Download datasheets and manufacturer documentation for TE Connectivity CFR25J680K.
Download TE Connectivity CFR25J680K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TE Connectivity CFR25J680K provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity CFR25J680K.