TE Connectivity CFR25J270K

CFR25 Series Axial Carbon Film Resistor 270 Kohms +/-5% 0.33W -1200 - 0PPM/DEGC
$ 0.022
Production

Price and Stock

DistributorSKUMinPkg
Mouser279-CFR25J270K2,9701Ammo Pack

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR25J270K.

Master Electronics

Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity CFR25J270K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP5-1623927-5
Res General Purpose Thin Film 270k Ohm ±5% 1/4W -1200 to 0ppm/°C Carbon Film Ammo Pack
Stackpole ElectronicsCF14JT270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF18JT270K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 270kOhm 0.125W 1/8W
Stackpole ElectronicsCFM14JA270K
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityLR1F270K
Fixed Resistor, Thin Film, 0.6W, 270000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR25J270K provided by its distributors.

CFR25 SERIES AXIAL CARBON FILM RESISTOR 270KOHMS +/-5% 0.33W -1200 - 0PPM/DEGC
Res Carbon Film 270K Ohm 5% 0.33W(1/3W) -700ppm/C to 0ppm/C AXL Ammo
Fixed Resistor, Thin Film, 0.33W, 270000ohm, 250V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Through Hole Carbon Film Resistor, Cfr Series, 270 Kohm, 330 Mw, - 5%, 250 V, Axial Leaded |Neohm Te Connectivity CFR25J270K
Carbon Film Resistors - Through Hole CFR25 5% 270K
270K Ω, Thin Film / Carbon Film, General Purpose Resistor Resistor, 5 %, 6.8 x 2.5 mm, 2 Termination, Ammo Packed, Neohm CFR
RES, 270K, 5%, 330MW, AXIAL, CARBON FILM; Resistance: 270kohm; Product Range: CFR Series; Power Rating: 330mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Carbon Film; Temperature Coefficient: -700ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
Special Order: CFR25 5% 270K Resistance Value: 270K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .33 W Through-Hole Resistor | 270K Ω Carbon Film General Purpose Resistor | Part Number: CFR25J270K | Internal Number: 6-1623930-0 | Alias Number: CFR25J270KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623930-0