TE Connectivity / AMP 6-1614964-3

Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614964-3.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 6-1614964-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT1206BRD07150RL
Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
PanasonicERA-8AEB151V
Res Thin Film 1206 150 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.4W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity / AMP 6-1614964-3 provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 150 OHM 0.1% 1/8W 1206
Cpf 1206 150R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF1206B150RE1
150¦¸ ¡À0.1% ¡À25ppm/¡æ 1206 3.05mm*1.55mm*650¦Ìm
CPF 1206 150R 0.1% 25PPM 1K RL;
Special Order: CPF 1206 150R 0.1% 25PPM 1K RL Resistance Value: 150 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 150 Ω Thin Film Precision Resistor .1 % | Part Number: CPF1206B150RE1 | Internal Number: 6-1614964-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B150RE1