What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1614884-6

Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614884-6.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

Farnell

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-3.63%

CAD Models

Download TE Connectivity / AMP 6-1614884-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA6AEB152V
Res Thin Film 0805 1.5K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6YEB152V
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability
TE Connectivity / AMP6-1614884-6
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B1K5E
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73PF2A1K5BTDF
Res Thin Film 0805 1.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupAT0805BRD071K5L
Fixed Resistor, Thin Film, 0.125W, 1500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 6-1614884-6 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 1.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD Medical T/R
Surface Mount Thin Film Resistor, Cpf Series, 1.5 Kohm, 100 Mw, - 0.1%, 200 V |Te Connectivity Neohm CPF0805B1K5E1
RES, 1K5, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.5kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolera
CPF 0805 1K5 0.1% 25PPM 1K RL Resistance Value: 1.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 1.5K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1K5E1 | Internal Number: 6-1614884-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B1K5E1