TE Connectivity / AMP 6-1611023-5

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 75A (Contact), AC Input, Panel Mount
$ 409.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1611023-5.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 6-1611023-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-30
LTD Date2024-07-30

Related Parts

TE Connectivity3186Y30K90999CJ
3186Y30K90999Cj=90A 3P 208/240 |Productsunlimited Te Connectivity 7-1611023-2
TE Connectivity3186Y30J75999CJ
Electromechanical Relay 3PST-NO-DM 93A 120VAC 15.6Ohm Flange Mount
TE Connectivity3100-30K17999CJ
Electromechanical Relay 3PST-NO-DM 75A 208/240VAC 180Ohm Flange Mount
TE Connectivity / P&BPBC-080A3M
CONTACTOR, IEC, ELECTRO MECHANICAL, 80A, 220VAC COIL, 1NO/1NC, PBC SERIES
TE Connectivity / P&BPBC-065A3M
CONTACTOR, IEC, 65A, 220V AC COIL W/ 1NO/1NC AUX., (50HZ) / 265VAC (60HZ)
TE Connectivity / P&BPBC-080A3F
CONTACTOR, IEC, 80A, 110V AC COIL W/ 1NO/1NC AUX., (50HZ) / 120VAC (60HZ)

Descriptions

Descriptions of TE Connectivity / AMP 6-1611023-5 provided by its distributors.

Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 75A (Contact), AC Input, Panel Mount
Contactor, 3 pole, 75 A, 208-240 VAC, 3 Form X, coil 240 VAC, screw connection, 6-1611023-5
Electromechanical Relay 208/240VAC 63.5Ohm 75A 3PST-NO-DM(95.25x127.01x103.2)mm Flange Contactor Relay
Industrial Relays 3186Y30K75999CJ 75A 3P 208/240
FF 250 REC 0.5-1.5MM2 PB SILVER PLATED
3186Y30K75999CJ=75A 3P 208/240 Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3186Y30K75999CJ | Internal Number: 6-1611023-5 | TE Connectivity
Contactor, 3Pst-No, 240Vac, 75A, Panel; Load Current Inductive:75A; Relay Mounting:panel Mount; Operating Voltage:600V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:25Hp; Switching Current Ac1:- Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3186Y30K75999CJ