Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 583853-2

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 1.051
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 583853-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.88%

CAD Models

Download TE Connectivity / AMP 583853-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.051
$ 2.091
Stock
764,649
359,291
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
-
12
Mount
Cable
Cable
Number of Rows
1
-
Contact Plating
Gold, Nickel
Gold, Tin

Supply Chain

Introduction Date2005-01-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity583853-8
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-3
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-4
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-5
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of TE Connectivity / AMP 583853-2 provided by its distributors.

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CST-100 PCB CONNECTOR CONTACT, FEMALE, CRIMP, GOLD OVER NICKEL PLATING
Cont.crp.snap Tw.lf.strip Rohs Compliant: No |Te Connectivity Amp 583853-2
.1000.125 .156 Centerline Connectors (Crimp Snap Twin Leaf)
Standard Card Edge Connectors CONTACT 24-20 AWG PHBZ/AU
Contact SKT Crimp ST Cable Mount 16-28AWG Strip
TERM EDGE TWIN LF 20-24AWG CRIMP
CONT.CRP.SNAP TW.LF.STRIP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Socket Gold Tin-Lead With | Wire-To-Board Connector Contact | Part Number: 583853-2 | Internal Number: 583853-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors