Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 583853-5

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
$ 2.65
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 583853-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-80.30%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity583853-8
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-4
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
TE Connectivity / AMP583853-2
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP583853-3
Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of TE Connectivity / AMP 583853-5 provided by its distributors.

Connector Accessory, 0.048in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
Contact; Connector Type:Contact, Crimp; Connector Type:Contact; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Termination:Crimp; Gender:Socket; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
TWIN LF CONT IS 20-24 AU Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Socket Gold Tin-Lead With | Wire-To-Board Connector Contact | Part Number: 583853-5 | Internal Number: 583853-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors