Molex 22-01-2025

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-2025.

Upverter

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Molex

Master Electronics

Newark

Electro Sonic

CAD Models

Download Molex 22-01-2025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

TE Connectivity350011-1
Bif-Leaf Cont Snpbbr Lp 24-18 Rohs Compliant: No |Amp Te Connectivity 350011-1
TE Connectivity175778-4
Wire-To-Board Connector, Amp Ct Series,; |Te Connectivity Amp 175778-4
Amphenol Communications Solutions10018784-10210TLF
Card Edge Connector, PCI Express, Dual Side, 2.36 mm, 36 Contacts, Through Hole Mount, Straight
Amphenol Communications Solutions10018784-10200TLF
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions10018783-10200TLF
PCI Express Card Edge Connector Socket 36 Pos 2mm Solder Straight Thru-Hole Tray
Amphenol Communications Solutions10018783-10210TLF
Conn PCI Express Card Edge SKT 36 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 22-01-2025 provided by its distributors.

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
Connector Housing Receptacle 2 Position 2.54mm Straight Bag
HSG, INTERCONNECT SYSTEM, CABLE SOCKET,2 CONT, CRIMP, KK/6471 SERIES,0.1" PIN-SPNG
KK 254 Crimp Housing, Friction Ramp, 2 Circuits, Natural
CONN HSNG 2POS .100 W/RAMP/RIB
2.54mm KK Crp Trm Hsg il W/OLRmp 2Ckt
Connector, Rcpt, 2Pos, 1Row, 2.54Mm; Product Range:kk 254 6471 Series; Gender:receptacle; No. Of Positions:2Positions; Pitch Spacing:2.54Mm; For Use With:2759, 4809 Series Crimp Terminals; Contact Termination Type:crimp Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022012025
  • 022012025
  • 22-01-2025.
  • 22/01/2025
  • 2201-2025
  • 22012025
  • 6471-02(I)