Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 558065-1

Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 558065-1.

IHS

Datasheet1 page17 years ago
Datasheet1 page26 years ago

Electro Sonic

TE Connectivity

Verical

Inventory History

3 month trend:
+224%

Alternate Parts

Price @ 1000
$ 3.446
Stock
12,222
52,923
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
10
10
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze
Color
Black
Black

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
Modular Connectors / Ethernet Connectors RA 8/8 RJ-45 low profile
TE Connectivity5558065-1
Conn RJ-45 F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port Cat 3 Box/Package/Tray
Down 43202 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C 50.0muin 1.27mum
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)
TE Connectivity / AMP557560-1
Modular Connectors / Ethernet Connectors 8P8C 2 PORT MOD JACK

Descriptions

Descriptions of TE Connectivity / AMP 558065-1 provided by its distributors.

Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Conn Telephone/Telecom F 10 POS 2.54mm Solder RA Thru-Hole 10Terminal 1Port Tray
Modular Connectors / Ethernet Connectors 1 PORT 10P
CONN MOD JACK RJ45 1PRT 10 POS R/A PCB
MOD JK ASSY, 10POS,S/ENTRY,LPF <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580651