Molex 43202-8919

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43202-8919.

Newark

Datasheet9 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

HQonline

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-11.24%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE
TE Connectivity / AMP558342-1
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 21.34mm(height)
TE Connectivity / AMP557560-1
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Modular Connector, Modular Jack, 1 x 1 (Port), 8P10C, Cat3, Unshielded, Without Magnetics, THT
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Modular Connector, Modular Jack, 1 x 1 (Port), 6P4C, Cat3, Unshielded, Without Magnetics

Descriptions

Descriptions of Molex 43202-8919 provided by its distributors.

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO SHLD
Jack 90Spend,down 8p8c (RJ45, Ethernet) 1 Through hole mounting 18.64mm(height)
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Frame
Connector RJ-45 Female 8 Position 2.54mm Solder Right Angle Thru-Hole 8 Te
Modular Jack, Right-Angle, Low Profile, Shielded, All Panel Grounding Tabs, with Bottom Grounding Tab, Front Position PCB Ground Tab, 8/8
MODULAR CONN, 8P8C, RJ45 JACK, CAT3, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat3; IP Rating: -; Connector Mounting: Through Hol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0432028919
  • 43202-8919.
  • 43202-8919..
  • 432028919
  • 432028919.