TE Connectivity 5536386-5

Conn DIN 41612 RCP 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
$ 6.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536386-5.

IHS

Datasheet5 pages2 years ago

Newark

Factory Futures

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+130%

CAD Models

Download TE Connectivity 5536386-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.241
$ 5.995
Stock
14,886
2,070
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5536053-5
DIN 41612 Connector, Eurocard Type 1/2B, 32 Contacts, Header, 2.54 mm, 2 Row, a + b
TE Connectivity / AMP5148103-1
Conn DIN 41612 PIN 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Euro Connector, 32 Contact(S), 2 Row(S), Male, Right Angle, Solder Terminal
HARTING Elektronik09221326921
HARTING DIN41612European connector, 2Btype, 32road, 2line, Male plug, Welding termination
TE Connectivity536053-5
Conn DIN 41612 PL 32 POS 2.54mm Solder RA Thru-Hole Box/Tray

Descriptions

Descriptions of TE Connectivity 5536386-5 provided by its distributors.

Conn DIN 41612 RCP 32 POS 2.54mm Solder RA Thru-Hole Box/Tray
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN, DIN 41612, HEADER, 32POS, 2ROW; Product Range: Eurocard Type 1/2B Series; No. of Contacts: 32Contacts; Gender: Header; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts;
ASSY,PIN,EUROCARD,TYPE B/2,LEA Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .104 in Termination Post & Tail Length: 2.64 mm Centerline (Pitch): .1 in Plug Board-to-Board .104" 2.64 mm | Eurocard Connector | Part Number: 5536386-5 | Internal Number: 5536386-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536386-5.